The LM2787BPX/NOPB is an inverting op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.7V to 5.5V and has a fixed output voltage of -1.5V. The device is packaged in tape and reel for surface mount applications.
Texas Instruments LM2787BPX/NOPB technical specifications.
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Voltage | -1.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.