
The LM2798MM-2.0/NOPB is a single output fixed voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in an MSOP case for surface mount applications. The device is RoHS compliant and available on cut tape. The LM2798MM-2.0/NOPB provides a fixed output voltage of 2V with a maximum output current of 120mA.
Texas Instruments LM2798MM-2.0/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
