Conv DC-DC Single Step Down 2.6V to 5.5V 10-Pin MSOP T/R
Texas Instruments LM2798MMX-1.8/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.