LM2831XMFEVAL
Texas Instruments LM2831XMFEVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.5A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.