Texas Instruments LM285Z-12 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.24V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.