LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Texas Instruments LM2901DT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 100pA |
| Packaging | Cut Tape |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.