PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14, FULL REEL; Comparator Type:General Purpose; No. of Comparators:4; Response Time:1.3µs; Supply Voltage Range:± 1V to ± 18V; Comparator Case Style:SOIC; No. of Pins:14; Packaging:Tape & Reel;RoHS Compliant: Yes
Sign in to ask questions about the Texas Instruments LM2901MXNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2901MXNOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Compatibility | CMOS |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| Supply Current | 800uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901MXNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.