The LM2901NG is a quad operational amplifier from Texas Instruments. It is packaged in a DIP format and is halogen free and lead free. The device has a nominal supply current of 1mA and an output current of 16mA. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| RoHS | Not Compliant |