The LM2902N/ELLI413 is a dual operational amplifier from Texas Instruments. It features a common mode rejection ratio of 50dB and a gain bandwidth product of 1MHz. The device operates over a supply voltage range of 3V to 26V and can withstand temperatures from -40°C to 85°C. The LM2902N/ELLI413 is packaged in a PDIP and is available in a rail/tube packaging option.
Texas Instruments LM2902N/ELLI413 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2902N/ELLI413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.