The LM2903MXNOPB is a dual operational amplifier from Texas Instruments. It has a maximum supply voltage of 36V and a minimum supply voltage of 2V. The device is designed for surface mount applications and is packaged in a SOIC case. The LM2903MXNOPB operates over a temperature range of -40°C to 85°C and has a response time of 1.5us. It is compatible with CMOS output and is lead free.
Sign in to ask questions about the Texas Instruments LM2903MXNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2903MXNOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Compatibility | CMOS |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| Supply Current | 1mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903MXNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.