The LM2904M/ELLI563 is a dual operational amplifier with a gain bandwidth product of 1MHz and a common mode rejection ratio of 50dB. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 3V to 26V. The device is packaged in a surface mount SOIC package and is available on tape and reel. The LM2904M/ELLI563 is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM2904M/ELLI563 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.