The LM2904M/SL161106 is a low-noise dual operational amplifier from Texas Instruments, packaged in the SOIC package for surface mount applications. It has a common mode rejection ratio of 50dB and a gain bandwidth product of 1MHz. The op-amp can operate with a supply voltage range of 3V to 26V and can withstand temperatures from -40°C to 85°C. It is not radiation hardened.
Texas Instruments LM2904M/SL161106 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.