IC OPAMP GP 2 CIRCUIT WAFERSALE
Checking distributor stock and pricing after the page loads.
Texas Instruments LM2904MWC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current | 20mA |
| Output Current per Channel | 40mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| RoHS | Compliant |
No datasheet is available for this part.