The LM2904QDRQ1/BKN is a low-noise dual operational amplifier from Texas Instruments. It features a gain bandwidth product of 700kHz and a common mode rejection ratio of 65dB. The device operates over a wide supply voltage range of 3V to 26V and can withstand temperatures from -40°C to 125°C. The LM2904QDRQ1/BKN is available in a surface-mount SOIC package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 700kHz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |