The LM2931IBP-3.3/NOPB is a fixed voltage regulator from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in tape and reel packaging. The device has a single output and a quiescent current of 1mA. It is RoHS compliant and not radiation hardened.
Texas Instruments LM2931IBP-3.3/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.