LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) TO-263 T/R
Texas Instruments LM2931SX-5.0NOPB technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.
