
LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2940CT-12/LB01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Max Input Voltage | 26V |
| Min Input Voltage | 13.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2940CT-12/LB01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
