
The LM2940CT50 is a 5V fixed linear voltage regulator with a maximum output current of 1A and a dropout voltage of 500mV. It is packaged in a TO-220 case and is available in a through-hole mount configuration. The device operates over a temperature range of -40°C to 85°C and is not compliant with Reach SVHC. The LM2940CT50 has a quiescent current of 15mA and a maximum supply voltage of 26V.
Sign in to ask questions about the Texas Instruments LM2940CT50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2940CT50 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 6.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6.25V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940CT50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
