The LM2940T-80 is a single output linear voltage regulator with an output voltage of 8V and an output current of 1A. It features a dropout voltage of 500mV and a quiescent current of 10mA. The device is packaged in a TO-220 case and is available in rail or tube packaging. The LM2940T-80 is compliant with RoHS Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM2940T-80 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 8V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.