The LM2941GW-QMLV is an adjustable linear voltage regulator with a maximum output current of 1A and a maximum input voltage of 26V. It operates within a temperature range of -55°C to 125°C and is available in a SOP16 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a quiescent current of 15mA and a reference voltage of 1.313V.
Texas Instruments LM2941GW-QMLV technical specifications.
| Dropout Voltage | 800mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reference Voltage | 1.313V |
| RoHS Compliant | No |
| Series | LM2941QML-SP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2941GW-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
