The LM2941T/LB05 is an adjustable linear regulator from Texas Instruments, packaged in a TO-220 case for through-hole mounting. It operates over a temperature range of -40°C to 125°C and can supply up to 1A of output current. The device has a maximum input voltage of 26V and a reference voltage of 1.313V. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM2941T/LB05 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reference Voltage | 1.313V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.