The LM2941T/LF02 is a single output adjustable linear voltage regulator with a maximum input voltage of 26V and a minimum input voltage of -15V. It operates over a temperature range of -40°C to 125°C and features a quiescent current of 15mA. The device is available in a TO-220 package and is suitable for through hole mounting. It provides an output current of 1A and an output voltage of 20V.
Texas Instruments LM2941T/LF02 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reference Voltage | 1.313V |
| RoHS | Compliant |
No datasheet is available for this part.