IC REG LIN NEG ADJ 1A WAFERSALE
Texas Instruments LM2991MWC technical specifications.
| Package/Case | DIE |
| Dropout Voltage | 1V |
| Lead Free | Lead Free |
| Max Input Voltage | -26V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -24V |
| Min Output Voltage | -3V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.