Texas Instruments LM3075MTCXNOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3075MTCXNOPB to view detailed technical specifications.
No datasheet is available for this part.