
OP Amp Single GP ±18V 8-Pin TO-99
Texas Instruments LM308AHNOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
