
The LM317T/LB01 is a TO-220 packaged adjustable linear regulator with a maximum input voltage of 40V and a minimum input voltage of 4.2V. It can supply an output current of up to 1.5A and has a maximum operating temperature of 125°C. The device is a single output type with a maximum output voltage of 37V.
Texas Instruments LM317T/LB01 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Polarity | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM317T/LB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
