
The LM3208UR/NOPB is a single output voltage regulator from Texas Instruments with a maximum input voltage of 42V and an operating temperature range of -30°C to 85°C. It is designed for surface mount applications and has a maximum output current of 650mA. The device is packaged in a tape and reel format with 250 units per package.
Texas Instruments LM3208UR/NOPB technical specifications.
| Max Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | PowerWise® |
| RoHS | Compliant |
No datasheet is available for this part.
