
IC REG CONV RF PWR 1OUT 8TUSMD
Texas Instruments LM3208URX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
