The LM320H-12NOPB is a negative linear regulator from Texas Instruments, featuring a TO-39 package and through-hole mount. It operates over a temperature range of 0°C to 125°C and provides an output voltage of -12V with an accuracy of 3%. The device can supply an output current of up to 500mA and has a power dissipation of 2W. The quiescent current is 4mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM320H-12NOPB technical specifications.
| Package/Case | TO-39 |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | -12V |
| Output Voltage Accuracy | 3% |
| Packaging | Box |
| Polarity | Negative |
| Power Dissipation | 2W |
| Quiescent Current | 4mA |
| RoHS | Compliant |