
V-Ref Precision 6.9V 15mA 3-Pin TO-92 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Mount | Through Hole |
| Output Voltage | 6.9V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
