Texas Instruments LM32EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | 1-WIRE |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| Series | SensorPath™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM32EVAL to view detailed technical specifications.
No datasheet is available for this part.