The LM3352MTCX-3.3/NOPB is a surface mount DC-DC converter with a fixed output voltage of 3.3V and output current of 200mA. It operates with an efficiency of 90% and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is available on tape and reel. It is compliant with RoHS regulations and has a minimum operating temperature of -40°C.
Texas Instruments LM3352MTCX-3.3/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.