SENSOR ANALOG -40C-85C WAFERSALE
Texas Instruments LM335AMWC technical specifications.
| Package/Case | DIE |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.