Checking distributor stock and pricing after the page loads.
Texas Instruments LM336BZ25 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Nominal Supply Current | 400mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Box |
| RoHS | Not Compliant |
No datasheet is available for this part.