Voltage Reference 4V to 6V 10mA to 400mA TO-92 Bulk
Checking distributor stock and pricing after the page loads.
Texas Instruments LM336BZ50 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 10mA |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.