The LM336MX50NOPB is a 5V shunt reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 10mA. The device is packaged in a lead-free SOIC package, although it contains lead. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM336MX50NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.