
V-Ref Precision 2.49V 10mA 3-Pin TO-92 Ammo
Texas Instruments LM336Z-2.5/LFT4 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 2.49V |
| Package Quantity | 2000 |
| Reference Type | Shunt |
| RoHS | Compliant |
No datasheet is available for this part.
