Texas Instruments LM336Z-2.5/T4 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 2.49V |
| Package Quantity | 2000 |
| Reference Type | Shunt |
| RoHS | Not Compliant |
No datasheet is available for this part.