
Voltage reference 5 V TO-92, LM336Z-5/NOPB, Texas Instruments
Texas Instruments LM336Z-5/NOPB technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Output Voltage | 5V |
| Packaging | Bulk |
| Supply Current | 600uA |
| RoHS | Compliant |
No datasheet is available for this part.
