The LM337T/LB01 is a single-output adjustable linear voltage regulator from Texas Instruments. It operates over a temperature range of 0°C to 125°C and can handle a maximum power dissipation of 20W. The device features a negative output voltage of -37V and an output current of 1.5A. The LM337T/LB01 is packaged in a TO-220 case and is available in quantities of 45.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Max Input Voltage | -50V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 45 |
| Polarity | Negative |
| RoHS | Not Compliant |