
Quad Comparator IC, featuring low power consumption and low offset voltage. Operates from 1V to 36V dual supply or 2V to 18V single supply. Offers 4 independent comparator channels with TTL compatible output. Packaged in a 14-SOIC surface mount case, this bipolar technology component boasts a maximum power dissipation of 760mW and a response time of 1.3µs.
Texas Instruments LM339AMX/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 760mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 760mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339AMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
