The LM3402MM/HALF is a 96% efficient DC/DC converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a single output with a maximum output current of 525mA and a maximum output voltage of 3.7V. The converter is available in an MSOP package and is suitable for use in applications with a maximum supply voltage of 42V and a minimum supply voltage of 6V.
Sign in to ask questions about the Texas Instruments LM3402MM/HALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3402MM/HALF technical specifications.
| Package/Case | MSOP |
| Efficiency | 96% |
| Interface | Serial, Parallel |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 525mA |
| Output Voltage | 3.7V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3402MM/HALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.