LM3404MA (SOIC) - 1A Constant Current Buck Regulator for HB LEDs (LM3404EVAL Board)
Texas Instruments LM3404EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.