V REG +12V, TO-220-3, 340; Voltage Regulator Type: Positive Fixed; Voltage, Input Max: 35V; Voltage, Output Max: 12V;...
Texas Instruments LM340T-12/HALF technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2.8V |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.