The LM340T-12/LB06 is a 12V fixed output voltage regulator from Texas Instruments. It features an accuracy of 2% and can handle a maximum input voltage of 35V. The device is packaged in a TO-220 case and is designed for through hole mounting. It operates over a temperature range of 0°C to 125°C and has a maximum output current of 1A. The LM340T-12/LB06 is a single-output device with a quiescent current of 8mA.
Texas Instruments LM340T-12/LB06 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 540 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.