V REG +15V, TO-220-3, 340; Voltage Regulator Type: Positive Fixed; Voltage, Input Max: 35V; Voltage, Output Max: 15V;...
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Dropout Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |