
IC CTRLR LITH BATT CHRGR SOT23-5
Texas Instruments LM3420M5-8.2-NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Voltage | 8.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
