DC DC Cntrlr Single-OUT Step Up 2.97V to 40V Input 8-Pin MSOP T/R
Texas Instruments LM3478MMX/HALF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.