DC DC Cntrlr Single-OUT Step Up 2.97V to 40V Input 8-Pin MSOP T/R
Sign in to ask questions about the Texas Instruments LM3478MMX/HAPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3478MMX/HAPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3478MMX/HAPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.