
LED/OLED DRIVER, DUAL DISPLAY, SMD
Texas Instruments LM3509SDE technical specifications.
| Efficiency | 90% |
| Height | 0.8mm |
| Interface | Serial |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Voltage | 21V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3509SDE to view detailed technical specifications.
No datasheet is available for this part.
